NN31000A-BB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.228
Unit Price: 13,28000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 4.5V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NN31000A-BB

DigiKey Part Number
NN31000A-BBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NN31000A-BB
Description
DC DC CONVERTER 0.6-5.5V 55W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 4.5V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
NN31000A-BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
55 W
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
57-PowerBFQFN Module
Size / Dimension
0.33" L x 0.30" W x 0.19" H (8.5mm x 7.5mm x 4.7mm)
Supplier Device Package
57-HQFN (7.5x6.5)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes