



NC2D-JP-DC3V | |
|---|---|
DigiKey Part Number | 255-5307-ND |
Manufacturer | |
Manufacturer Product Number | NC2D-JP-DC3V |
Description | RELAY GEN PURPOSE DPDT 5A 3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 120 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 € | 16,70 € |
| 20 | 14,36850 € | 287,37 € |
| 40 | 13,87575 € | 555,03 € |
| 60 | 13,59483 € | 815,69 € |
| 100 | 13,24910 € | 1.324,91 € |
| 260 | 12,62535 € | 3.282,59 € |
| 500 | 12,21518 € | 6.107,59 € |
| Unit Price without VAT: | 16,70000 € |
|---|---|
| Unit Price with VAT: | 20,70800 € |


