MAZ30330HL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 395
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: 0,20000 €
Datasheet
Zener Diode 3.3 V 200 mW ±6% Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZ30330HL

DigiKey Part Number
MAZ30330HLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZ30330HL
Description
DIODE ZENER 3.3V 200MW MINI3
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±6% Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
130 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
Mini3-G1
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A3V3,215Nexperia USA Inc.01727-5309-1-ND0,59000 €Similar
BZX84B3V3LT1Gonsemi0BZX84B3V3LT1GOSCT-ND0,18000 €Similar
BZX84C3V3LT1Gonsemi395BZX84C3V3LT1GOSCT-ND0,14000 €Similar
SZBZX84B3V3LT1Gonsemi3.000SZBZX84B3V3LT1GOSCT-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes