Image for M71X15SV4DGA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M71X15SV4DGA

DigiKey Part Number
M71X15SV4DGA-ND
Manufacturer
Manufacturer Product Number
M71X15SV4DGA
Description
STANDARD MTR 1200 RPM 110/115V
Customer Reference
Detailed Description
AC Motor Standard 1200 RPM 15W 110, 115VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Obsolete
Type
AC Motor
Function
Standard
Motor Type
-
Voltage - Rated
110, 115VAC
RPM
1200 RPM
Torque - Rated (oz-in / mNm)
12.46 / 88
Power - Rated
15W
Encoder Type
-
Size / Dimension
Square - 2.756" x 2.756" (70.00mm x 70.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.535" (13.60mm)
Mounting Hole Spacing
3.228" (82.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-10°C ~ 40°C
Approval Agency
CCC, CE, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.