Telecom Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HY1-1.5V

DigiKey Part Number
255-4013-5-ND
Manufacturer
Manufacturer Product Number
HY1-1.5V
Description
RELAY TELECOM SPDT 1A 1.5V
Customer Reference
Detailed Description
Telecom Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HY1-1.5V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
1.5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
60VDC - Max
Load - Max Switching
60W
Coil Current
100 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
1.13 VDC
Must Release Voltage
0.15 VDC
Operate Time
5 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
15 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,93100 €29,31 €
252,77760 €69,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,36000 €
Unit Price with VAT:4,16640 €