
HL-G105-S-J | |
|---|---|
DigiKey Part Number | 1110-1753-ND |
Manufacturer | |
Manufacturer Product Number | HL-G105-S-J |
Description | SENSOR REFLECTIVE 50MM NPN/PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 1.969" (50mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 24V | |
Response Time | - | |
Output Configuration | NPN/PNP | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.131,17000 € | 1.131,17 € |
| Unit Price without VAT: | 1.131,17000 € |
|---|---|
| Unit Price with VAT: | 1.402,65080 € |


