FP2-AD8VI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2
Unit Price: 695,36000 €
Datasheet
Input Module Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP2-AD8VI

DigiKey Part Number
1110-3201-ND
Manufacturer
Manufacturer Product Number
FP2-AD8VI
Description
INPUT MODULE 8 ANALOG
Customer Reference
Detailed Description
Input Module Backplane
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input Module
For Use With/Related Products
FP2, FP2SH Series
Number of Inputs and Type
8 - Analog
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, CSA, cULus, UL
Weight
0.35 lb (158.76 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes