
FD-61G-5T | |
|---|---|
DigiKey Part Number | 1110-3541-ND |
Manufacturer | |
Manufacturer Product Number | FD-61G-5T |
Description | SENSOR REFLECTIVE 420MM |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 16.535" (420mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective | |
Sensing Distance | 16.535" (420mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |


