Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-61-5T

DigiKey Part Number
1110-4014-ND
Manufacturer
Manufacturer Product Number
FD-61-5T
Description
FD-61 WITH 5M CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,41000 €60,41 €
Manufacturers Standard Package
Unit Price without VAT:60,41000 €
Unit Price with VAT:74,90840 €