100 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-P0V101BM

DigiKey Part Number
P124977TR-ND - Tape & Reel (TR)
P124977CT-ND - Cut Tape (CT)
P124977DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-P0V101BM
Description
VARISTOR 100V 10PF 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
30 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
10 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10300 €1,03 €
250,09080 €2,27 €
1000,07700 €7,70 €
2500,07052 €17,63 €
5000,06656 €33,28 €
1.0000,06331 €63,31 €
2.5000,05987 €149,68 €
5.0000,05780 €289,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05398 €539,80 €
20.0000,05264 €1.052,80 €
30.0000,05196 €1.558,80 €
50.0000,05121 €2.560,50 €
70.0000,05078 €3.554,60 €
100.0000,05035 €5.035,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €