
EVB-JQKR15D14 | |
|---|---|
DigiKey Part Number | PJQ100DD-ND |
Manufacturer | |
Manufacturer Product Number | EVB-JQKR15D14 |
Description | SLIDE POT 10KOHM 0.25W TOP 100MM |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | -20%, +40% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.591" W x 0.315" H (128.00mm x 15.00mm x 8.00mm) | |
Mounting Type | Through Hole |

