330 nH Shielded Wirewound Inductor 53.5 A 0.77mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P8MR33JFA

DigiKey Part Number
10-ETQ-P8MR33JFATR-ND - Tape & Reel (TR)
10-ETQ-P8MR33JFACT-ND - Cut Tape (CT)
10-ETQ-P8MR33JFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P8MR33JFA
Description
FIXED IND 330NH 53.5A 0.77 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 nH Shielded Wirewound Inductor 53.5 A 0.77mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P8MR33JFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
84.5A
Shielding
Shielded
DC Resistance (DCR)
0.77mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 160°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.496" W (13.20mm x 12.60mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,71400 €17,14 €
251,58640 €39,66 €
501,49540 €74,77 €
1001,41000 €141,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,26728 €316,82 €
5001,19504 €597,52 €
7501,15476 €866,07 €
1.2501,10598 €1.382,47 €
1.7501,07500 €1.881,25 €
2.5001,04315 €2.607,88 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,57920 €