Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VEAV101 | |
|---|---|
DigiKey Part Number | 10-ERZ-VEAV101TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VEAV101 |
Description | VARISTOR 100V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 3.5 kA | |
Energy | 17J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19680 € | 196,80 € |
| Unit Price without VAT: | 0,19680 € |
|---|---|
| Unit Price with VAT: | 0,24403 € |



