22 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VA5D220

DigiKey Part Number
10-ERZ-VA5D220CT-ND - Cut Tape (CT)
10-ERZ-VA5D220TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VA5D220
Description
VARISTOR 22V 250A DISC 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
20 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24 V
Current - Surge
250 A
Energy
0.7J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15600 €1,56 €
250,13760 €3,44 €
1000,11780 €11,78 €
2500,10840 €27,10 €
5000,10272 €51,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,09433 €94,33 €
2.0000,09062 €181,24 €
3.0000,08876 €266,28 €
5.0000,08670 €433,50 €
7.0000,08549 €598,43 €
10.0000,08434 €843,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €