
ERZ-V07D680 | |
|---|---|
DigiKey Part Number | P7297-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D680 |
Description | VARISTOR 68V 500A DISC 8.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 8.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V07D680 Models |
Category | Varistor Voltage (Max) 75 V |
Manufacturer Panasonic Industry | Current - Surge 500 A |
Series | Energy 4.1J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61 V | Package / Case Disc 8.5mm |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12280 € | 3,07 € |
| 100 | 0,10490 € | 10,49 € |
| 250 | 0,09640 € | 24,10 € |
| 500 | 0,09132 € | 45,66 € |
| 1.000 | 0,08710 € | 87,10 € |
| 3.000 | 0,08189 € | 245,67 € |
| 5.000 | 0,07997 € | 399,85 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

