
ERZ-V05D470CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V05D470CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D470CS |
Description | VARISTOR 47V 250A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 250 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11840 € | 2,96 € |
| 100 | 0,10100 € | 10,10 € |
| 250 | 0,09284 € | 23,21 € |
| 500 | 0,08786 € | 43,93 € |
| 1.000 | 0,08378 € | 83,78 € |
| 3.000 | 0,07874 € | 236,22 € |
| 5.000 | 0,07687 € | 384,35 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

