

ERZ-E14A361 | |
|---|---|
DigiKey Part Number | P15588-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A361 |
Description | VARISTOR 360V 10KA DISC 16.5MM |
Customer Reference | |
Detailed Description | 360 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 255J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 16.5mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D361 | Panasonic Industry | 66.428 | P7275-ND | 1,51000 € | Direct |
| B72220S0231K101 | TDK | 1.241 | 495-4657-ND | 0,68000 € | Similar |
| MOV-20D361K | Bourns Inc. | 591 | MOV-20D361K-ND | 0,57000 € | Similar |
| V20E230P | Littelfuse Inc. | 1.481 | F5376-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,35760 € | 17,88 € |
| 100 | 0,33570 € | 33,57 € |
| 250 | 0,31280 € | 78,20 € |
| 500 | 0,29896 € | 149,48 € |
| 1.000 | 0,28755 € | 287,55 € |
| 2.500 | 0,27552 € | 688,80 € |
| 5.000 | 0,26827 € | 1.341,35 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

