ERJ-UP6J682V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 120.521
Unit Price: 0,12000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.690
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 10.102
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.315
Unit Price: 0,19000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,18000 €
Datasheet
6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6J682V

DigiKey Part Number
10-ERJ-UP6J682VTR-ND - Tape & Reel (TR)
10-ERJ-UP6J682VCT-ND - Cut Tape (CT)
10-ERJ-UP6J682VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6J682V
Description
RES 6.8K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6J682V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07600 €0,76 €
250,05960 €1,49 €
500,05020 €2,51 €
1000,04300 €4,30 €
2500,03572 €8,93 €
5000,03152 €15,76 €
1.0000,02818 €28,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02201 €110,05 €
10.0000,02052 €205,20 €
15.0000,01980 €297,00 €
25.0000,01901 €475,25 €
35.0000,01857 €649,95 €
50.0000,01814 €907,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €