Image for ERJ-UP6D3603V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D3603V

DigiKey Part Number
10-ERJ-UP6D3603VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D3603VCT-ND - Cut Tape (CT)
10-ERJ-UP6D3603VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D3603V
Description
RES 360K OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11700 €1,17 €
250,09400 €2,35 €
500,08080 €4,04 €
1000,07030 €7,03 €
2500,05984 €14,96 €
5000,05376 €26,88 €
1.0000,04894 €48,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03969 €198,45 €
10.0000,03754 €375,40 €
15.0000,03648 €547,20 €
25.0000,03534 €883,50 €
35.0000,03469 €1.214,15 €
50.0000,03408 €1.704,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €