
ERJ-U08F2R00V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F2R00VTR-ND - Tape & Reel (TR) 10-ERJ-U08F2R00VCT-ND - Cut Tape (CT) 10-ERJ-U08F2R00VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F2R00V |
Description | RES 2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F2R00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06220 € | 6,22 € |
| 250 | 0,05256 € | 13,14 € |
| 500 | 0,04702 € | 23,51 € |
| 1.000 | 0,04263 € | 42,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03427 € | 171,35 € |
| 10.000 | 0,03230 € | 323,00 € |
| 15.000 | 0,03134 € | 470,10 € |
| 25.000 | 0,03030 € | 757,50 € |
| 35.000 | 0,02971 € | 1.039,85 € |
| 50.000 | 0,02914 € | 1.457,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

