18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F1802V

DigiKey Part Number
10-ERJ-U03F1802VTR-ND - Tape & Reel (TR)
10-ERJ-U03F1802VCT-ND - Cut Tape (CT)
10-ERJ-U03F1802VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F1802V
Description
RES 18K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F1802V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S03F1802VPanasonic Industry63010-ERJ-S03F1802VCT-ND0,20000 €Parametric Equivalent
ERJ-U3RD1802VPanasonic Industry4.18110-ERJ-U3RD1802VCT-ND0,19000 €Parametric Equivalent
AF0603FR-0718KLYAGEO3.35313-AF0603FR-0718KLCT-ND0,08000 €Parametric Equivalent
CAS06F1802CTCal-Chip Electronics, Inc.4.9904713-CAS06F1802CT-ND0,08000 €Parametric Equivalent
RK73H1JRTTD1802FKOA Speer Electronics, Inc.1.0742019-RK73H1JRTTD1802FCT-ND0,11000 €Parametric Equivalent
In-Stock: 4.726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,05900 €0,59 €
250,04640 €1,16 €
500,03880 €1,94 €
1000,03280 €3,28 €
2500,02684 €6,71 €
5000,02344 €11,72 €
1.0000,02075 €20,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01585 €79,25 €
10.0000,01465 €146,50 €
15.0000,01407 €211,05 €
25.0000,01344 €336,00 €
35.0000,01308 €457,80 €
50.0000,01274 €637,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €