
ERJ-U02J394X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J394XTR-ND - Tape & Reel (TR) 10-ERJ-U02J394XCT-ND - Cut Tape (CT) 10-ERJ-U02J394XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J394X |
Description | RES 390K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J394X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00904 € | 90,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02490 € | 2,49 € |
| 250 | 0,02008 € | 5,02 € |
| 500 | 0,01736 € | 8,68 € |
| 1.000 | 0,01522 € | 15,22 € |
| 5.000 | 0,01181 € | 59,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02500 € | 1,25 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01458 € | 7,29 € |
| 1.000 | 0,01267 € | 12,67 € |
| 5.000 | 0,00955 € | 47,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

