
ERJ-U02F91R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F91R0XTR-ND - Tape & Reel (TR) 10-ERJ-U02F91R0XCT-ND - Cut Tape (CT) 10-ERJ-U02F91R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F91R0X |
Description | RES 91 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F91R0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03090 € | 3,09 € |
| 250 | 0,02520 € | 6,30 € |
| 500 | 0,02194 € | 10,97 € |
| 1.000 | 0,01938 € | 19,38 € |
| 5.000 | 0,01528 € | 76,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01356 € | 135,60 € |
| 20.000 | 0,01265 € | 253,00 € |
| 30.000 | 0,01221 € | 366,30 € |
| 50.000 | 0,01173 € | 586,50 € |
| 70.000 | 0,01145 € | 801,50 € |
| 100.000 | 0,01119 € | 1.119,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

