Similar
Similar
Similar
Similar

ERJ-S1DJ474U | |
|---|---|
DigiKey Part Number | ERJ-S1DJ474U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DJ474U |
Description | RES 470K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DJ474U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12ZYJ474U | Panasonic Industry | 24.483 | P470KWCT-ND | 0,29000 € | Similar |
| CRCW2010470KJNEF | Vishay Dale | 7.400 | 541-470KWCT-ND | 0,21000 € | Similar |
| CRCW2010470KJNTF | Vishay Dale | 0 | CRCW2010470KJNTF-ND | 0,07434 € | Similar |
| RMCF2010JT470K | Stackpole Electronics Inc | 0 | RMCF2010JT470K-ND | 0,02470 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09484 € | 474,20 € |
| Unit Price without VAT: | 0,09484 € |
|---|---|
| Unit Price with VAT: | 0,11760 € |




