ERJ-S08F6192V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 62.098
Unit Price: 0,14000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01427 €
Datasheet

Similar


YAGEO
In Stock: 4.992
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 19.830
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 17.596
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,05079 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00905 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01856 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01872 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01704 €
Datasheet

Similar


YAGEO
In Stock: 34.190
Unit Price: 0,09000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00449 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9.859
Unit Price: 0,09000 €
Datasheet
61.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F6192V

DigiKey Part Number
ERJ-S08F6192V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F6192V
Description
RES 61.9K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F6192V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05951 €297,55 €
Manufacturers Standard Package
Unit Price without VAT:0,05951 €
Unit Price with VAT:0,07379 €