Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06J202V | |
|---|---|
DigiKey Part Number | ERJ-S06J202V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J202V |
Description | RES 2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J202V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J202V | Panasonic Industry | 4.885 | 10-ERJ-UP6J202VCT-ND | 0,15000 € | Upgrade |
| ERJ-6GEYJ202V | Panasonic Industry | 59.754 | P2.0KACT-ND | 0,08000 € | Similar |
| ERJ-P06J202V | Panasonic Industry | 41.001 | P2.0KADCT-ND | 0,12000 € | Similar |
| ERJ-P6WF2001V | Panasonic Industry | 0 | 10-ERJ-P6WF2001VCT-ND | 0,36000 € | Similar |
| ERJ-P6WJ202V | Panasonic Industry | 0 | ERJ-P6WJ202V-ND | 0,06309 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03145 € | 157,25 € |
| Unit Price without VAT: | 0,03145 € |
|---|---|
| Unit Price with VAT: | 0,03900 € |





