
ERJ-PB6D7872V | |
|---|---|
DigiKey Part Number | P21235TR-ND - Tape & Reel (TR) P21235CT-ND - Cut Tape (CT) P21235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D7872V |
Description | RES SMD 78.7K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D7872V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05650 € | 5,65 € |
| 250 | 0,04836 € | 12,09 € |
| 500 | 0,04328 € | 21,64 € |
| 1.000 | 0,03892 € | 38,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03119 € | 155,95 € |
| 10.000 | 0,02866 € | 286,60 € |
| 15.000 | 0,02736 € | 410,40 € |
| 25.000 | 0,02589 € | 647,25 € |
| 35.000 | 0,02501 € | 875,35 € |
| 50.000 | 0,02416 € | 1.208,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

