
ERJ-PB6B1962V | |
|---|---|
DigiKey Part Number | P20739TR-ND - Tape & Reel (TR) P20739CT-ND - Cut Tape (CT) P20739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B1962V |
Description | RES SMD 19.6K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B1962V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10680 € | 2,67 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08370 € | 8,37 € |
| 250 | 0,07192 € | 17,98 € |
| 500 | 0,06456 € | 32,28 € |
| 1.000 | 0,05831 € | 58,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04717 € | 235,85 € |
| 10.000 | 0,04352 € | 435,20 € |
| 15.000 | 0,04165 € | 624,75 € |
| 25.000 | 0,03953 € | 988,25 € |
| 35.000 | 0,03827 € | 1.339,45 € |
| 50.000 | 0,03704 € | 1.852,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

