Parametric Equivalent

ERJ-PB3D5231V | |
|---|---|
DigiKey Part Number | P20365TR-ND - Tape & Reel (TR) P20365CT-ND - Cut Tape (CT) P20365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D5231V |
Description | RES SMD 5.23K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D5231V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04230 € | 4,23 € |
| 250 | 0,03608 € | 9,02 € |
| 500 | 0,03220 € | 16,10 € |
| 1.000 | 0,02889 € | 28,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02299 € | 114,95 € |
| 10.000 | 0,02106 € | 210,60 € |
| 15.000 | 0,02007 € | 301,05 € |
| 25.000 | 0,01895 € | 473,75 € |
| 35.000 | 0,01828 € | 639,80 € |
| 50.000 | 0,01762 € | 881,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |


