
ERJ-PA3F1201V | |
|---|---|
DigiKey Part Number | P1.2KBYTR-ND - Tape & Reel (TR) P1.2KBYCT-ND - Cut Tape (CT) P1.2KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1201V |
Description | RES SMD 1.2K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03860 € | 3,86 € |
| 250 | 0,03184 € | 7,96 € |
| 500 | 0,02796 € | 13,98 € |
| 1.000 | 0,02491 € | 24,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01928 € | 96,40 € |
| 10.000 | 0,01791 € | 179,10 € |
| 15.000 | 0,01725 € | 258,75 € |
| 25.000 | 0,01653 € | 413,25 € |
| 35.000 | 0,01611 € | 563,85 € |
| 50.000 | 0,01572 € | 786,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

