
ERJ-PA2F5601X | |
|---|---|
DigiKey Part Number | P124493TR-ND - Tape & Reel (TR) P124493CT-ND - Cut Tape (CT) P124493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F5601X |
Description | RES 5.6K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F5601X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05280 € | 5,28 € |
| 250 | 0,04432 € | 11,08 € |
| 500 | 0,03942 € | 19,71 € |
| 1.000 | 0,03553 € | 35,53 € |
| 5.000 | 0,02931 € | 146,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02647 € | 264,70 € |
| 20.000 | 0,02508 € | 501,60 € |
| 30.000 | 0,02441 € | 732,30 € |
| 50.000 | 0,02367 € | 1.183,50 € |
| 70.000 | 0,02325 € | 1.627,50 € |
| 100.000 | 0,02286 € | 2.286,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

