
ERJ-P6WJ152V | |
|---|---|
DigiKey Part Number | P16956TR-ND - Tape & Reel (TR) P16956CT-ND - Cut Tape (CT) P16956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ152V |
Description | RES SMD 1.5K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ152V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,13880 € | 3,47 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10710 € | 10,71 € |
| 250 | 0,09284 € | 23,21 € |
| 500 | 0,08464 € | 42,32 € |
| 1.000 | 0,07813 € | 78,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06516 € | 325,80 € |
| 10.000 | 0,06224 € | 622,40 € |
| 15.000 | 0,06081 € | 912,15 € |
| 25.000 | 0,05926 € | 1.481,50 € |
| 35.000 | 0,05838 € | 2.043,30 € |
| 50.000 | 0,05754 € | 2.877,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

