
ERJ-P14F62R0U | |
|---|---|
DigiKey Part Number | 10-ERJ-P14F62R0UTR-ND - Tape & Reel (TR) 10-ERJ-P14F62R0UCT-ND - Cut Tape (CT) 10-ERJ-P14F62R0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F62R0U |
Description | RES SMD 62 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F62R0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,10260 € | 5,13 € |
| 100 | 0,09020 € | 9,02 € |
| 250 | 0,07760 € | 19,40 € |
| 500 | 0,07032 € | 35,16 € |
| 1.000 | 0,06457 € | 64,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05327 € | 266,35 € |
| 10.000 | 0,05068 € | 506,80 € |
| 15.000 | 0,04942 € | 741,30 € |
| 25.000 | 0,04805 € | 1.201,25 € |
| 35.000 | 0,04727 € | 1.654,45 € |
| 50.000 | 0,04653 € | 2.326,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

