
ERJ-P06F3572V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F3572VTR-ND - Tape & Reel (TR) 10-ERJ-P06F3572VCT-ND - Cut Tape (CT) 10-ERJ-P06F3572VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F3572V |
Description | RES SMD 35.7 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F3572V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,03888 € | 9,72 € |
| 500 | 0,03442 € | 17,21 € |
| 1.000 | 0,03089 € | 30,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02428 € | 121,40 € |
| 10.000 | 0,02270 € | 227,00 € |
| 15.000 | 0,02193 € | 328,95 € |
| 25.000 | 0,02109 € | 527,25 € |
| 35.000 | 0,02061 € | 721,35 € |
| 50.000 | 0,02016 € | 1.008,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

