ERJ-L08UJ91MV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,12222 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,18380 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,18380 €
Datasheet

Similar


CTS Resistor Products
In Stock: 3.175
Unit Price: 0,34000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08449 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08449 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08449 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08449 €
Datasheet
91 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L08UJ91MV

DigiKey Part Number
ERJ-L08UJ91MV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-L08UJ91MV
Description
RES 0.091 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L08UJ91MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07806 €390,30 €
Manufacturers Standard Package
Unit Price without VAT:0,07806 €
Unit Price with VAT:0,09679 €