
ERJ-D1CFR047U | |
|---|---|
DigiKey Part Number | P124349TR-ND - Tape & Reel (TR) P124349CT-ND - Cut Tape (CT) P124349DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-D1CFR047U |
Description | RES 0.047 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-D1CFR047U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,44840 € | 11,21 € |
| 50 | 0,40000 € | 20,00 € |
| 100 | 0,35920 € | 35,92 € |
| 250 | 0,31448 € | 78,62 € |
| 500 | 0,28644 € | 143,22 € |
| 1.000 | 0,26263 € | 262,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22464 € | 1.123,20 € |
| 10.000 | 0,21051 € | 2.105,10 € |
| 15.000 | 0,20325 € | 3.048,75 € |
| 25.000 | 0,19504 € | 4.876,00 € |
| 35.000 | 0,19015 € | 6.655,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 1,00440 € |

