
ERJ-C1BFR33U | |
|---|---|
DigiKey Part Number | 10-ERJ-C1BFR33UTR-ND - Tape & Reel (TR) 10-ERJ-C1BFR33UCT-ND - Cut Tape (CT) 10-ERJ-C1BFR33UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-C1BFR33U |
Description | RES 0.33 OHM 1% 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,37520 € | 9,38 € |
| 50 | 0,33900 € | 16,95 € |
| 100 | 0,31040 € | 31,04 € |
| 250 | 0,28128 € | 70,32 € |
| 500 | 0,26444 € | 132,22 € |
| 1.000 | 0,25104 € | 251,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22088 € | 1.104,40 € |
| 10.000 | 0,21484 € | 2.148,40 € |
| 15.000 | 0,21189 € | 3.178,35 € |
| 25.000 | 0,20869 € | 5.217,25 € |
| 35.000 | 0,20686 € | 7.240,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

