
ERJ-B1AF391U | |
|---|---|
DigiKey Part Number | 10-ERJ-B1AF391U-ND |
Manufacturer | |
Manufacturer Product Number | ERJ-B1AF391U |
Description | RES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24960 € | 1.248,00 € |
| Unit Price without VAT: | 0,24960 € |
|---|---|
| Unit Price with VAT: | 0,30950 € |

