
ERJ-8RQF7R5V | |
|---|---|
DigiKey Part Number | P7.5RTR-ND - Tape & Reel (TR) P7.5RCT-ND - Cut Tape (CT) P7.5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF7R5V |
Description | RES 7.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF7R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09260 € | 4,63 € |
| 100 | 0,08100 € | 8,10 € |
| 250 | 0,06932 € | 17,33 € |
| 500 | 0,06262 € | 31,31 € |
| 1.000 | 0,05728 € | 57,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04692 € | 234,60 € |
| 10.000 | 0,04453 € | 445,30 € |
| 15.000 | 0,04336 € | 650,40 € |
| 25.000 | 0,04210 € | 1.052,50 € |
| 35.000 | 0,04137 € | 1.447,95 € |
| 50.000 | 0,04069 € | 2.034,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

