
ERJ-8GEYJ360V | |
|---|---|
DigiKey Part Number | P36ETR-ND - Tape & Reel (TR) P36ECT-ND - Cut Tape (CT) P36EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ360V |
Description | RES SMD 36 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ360V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03360 € | 3,36 € |
| 250 | 0,02760 € | 6,90 € |
| 500 | 0,02414 € | 12,07 € |
| 1.000 | 0,02138 € | 21,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01635 € | 81,75 € |
| 10.000 | 0,01512 € | 151,20 € |
| 15.000 | 0,01452 € | 217,80 € |
| 25.000 | 0,01388 € | 347,00 € |
| 35.000 | 0,01351 € | 472,85 € |
| 50.000 | 0,01316 € | 658,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |



