
ERJ-8ENF9090V | |
|---|---|
DigiKey Part Number | P909FTR-ND - Tape & Reel (TR) P909FCT-ND - Cut Tape (CT) P909FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF9090V |
Description | RES SMD 909 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF9090V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02101 € | 105,05 € |
| 10.000 | 0,01957 € | 195,70 € |
| 15.000 | 0,01886 € | 282,90 € |
| 25.000 | 0,01810 € | 452,50 € |
| 35.000 | 0,01766 € | 618,10 € |
| 50.000 | 0,01725 € | 862,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04140 € | 4,14 € |
| 250 | 0,03428 € | 8,57 € |
| 500 | 0,03022 € | 15,11 € |
| 1.000 | 0,02699 € | 26,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03880 € | 3,88 € |
| 250 | 0,02816 € | 7,04 € |
| 500 | 0,02368 € | 11,84 € |
| 1.000 | 0,02082 € | 20,82 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |



