Direct
Direct
Direct
Similar

ERJ-8ENF1024V | |
|---|---|
DigiKey Part Number | ERJ-8ENF1024V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1024V |
Description | RES SMD 1.02M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.02 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1024V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01890 € | 945,00 € |
| Unit Price without VAT: | 0,01890 € |
|---|---|
| Unit Price with VAT: | 0,02344 € |



