

ERJ-8BQF6R8V | |
|---|---|
DigiKey Part Number | P17620TR-ND - Tape & Reel (TR) P17620CT-ND - Cut Tape (CT) P17620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF6R8V |
Description | RES SMD 6.8 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF6R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,11600 € | 2,90 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08830 € | 8,83 € |
| 250 | 0,07588 € | 18,97 € |
| 500 | 0,06872 € | 34,36 € |
| 1.000 | 0,06306 € | 63,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05195 € | 259,75 € |
| 10.000 | 0,04940 € | 494,00 € |
| 15.000 | 0,04816 € | 722,40 € |
| 25.000 | 0,04682 € | 1.170,50 € |
| 35.000 | 0,04605 € | 1.611,75 € |
| 50.000 | 0,04532 € | 2.266,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

