
ERJ-6GEYJ515V | |
|---|---|
DigiKey Part Number | P5.1MATR-ND - Tape & Reel (TR) P5.1MACT-ND - Cut Tape (CT) P5.1MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ515V |
Description | RES SMD 5.1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ515V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02060 € | 2,06 € |
| 250 | 0,01648 € | 4,12 € |
| 500 | 0,01412 € | 7,06 € |
| 1.000 | 0,01226 € | 12,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00896 € | 44,80 € |
| 10.000 | 0,00814 € | 81,40 € |
| 15.000 | 0,00774 € | 116,10 € |
| 25.000 | 0,00731 € | 182,75 € |
| 35.000 | 0,00706 € | 247,10 € |
| 50.000 | 0,00682 € | 341,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

