
ERJ-6ENF2800V | |
|---|---|
DigiKey Part Number | P280CTR-ND - Tape & Reel (TR) P280CCT-ND - Cut Tape (CT) P280CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF2800V |
Description | RES SMD 280 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF2800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01150 € | 57,50 € |
| 10.000 | 0,01053 € | 105,30 € |
| 15.000 | 0,01005 € | 150,75 € |
| 25.000 | 0,00954 € | 238,50 € |
| 35.000 | 0,00925 € | 323,75 € |
| 50.000 | 0,00897 € | 448,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02520 € | 2,52 € |
| 250 | 0,02040 € | 5,10 € |
| 500 | 0,01762 € | 8,81 € |
| 1.000 | 0,01543 € | 15,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02380 € | 2,38 € |
| 250 | 0,01924 € | 4,81 € |
| 500 | 0,01662 € | 8,31 € |
| 1.000 | 0,01456 € | 14,56 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |



