
ERJ-6ENF1874V | |
|---|---|
DigiKey Part Number | P1.87BTTR-ND - Tape & Reel (TR) P1.87BTCT-ND - Cut Tape (CT) P1.87BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF1874V |
Description | RES SMD 1.87M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.87 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF1874V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02460 € | 2,46 € |
| 250 | 0,01988 € | 4,97 € |
| 500 | 0,01716 € | 8,58 € |
| 1.000 | 0,01501 € | 15,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01116 € | 55,80 € |
| 10.000 | 0,01020 € | 102,00 € |
| 15.000 | 0,00974 € | 146,10 € |
| 25.000 | 0,00924 € | 231,00 € |
| 35.000 | 0,00895 € | 313,25 € |
| 50.000 | 0,00868 € | 434,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

