
ERJ-6ENF1150V | |
|---|---|
DigiKey Part Number | P115CTR-ND - Tape & Reel (TR) P115CCT-ND - Cut Tape (CT) P115CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF1150V |
Description | RES SMD 115 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF1150V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02690 € | 2,69 € |
| 250 | 0,02180 € | 5,45 € |
| 500 | 0,01888 € | 9,44 € |
| 1.000 | 0,01658 € | 16,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01243 € | 62,15 € |
| 10.000 | 0,01140 € | 114,00 € |
| 15.000 | 0,01090 € | 163,50 € |
| 25.000 | 0,01037 € | 259,25 € |
| 35.000 | 0,01006 € | 352,10 € |
| 50.000 | 0,00976 € | 488,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |



