

ERJ-6BWFR024V | |
|---|---|
DigiKey Part Number | P.024AQTR-ND - Tape & Reel (TR) P.024AQCT-ND - Cut Tape (CT) P.024AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR024V |
Description | RES 0.024 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR024V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,24920 € | 6,23 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,20030 € | 20,03 € |
| 250 | 0,17860 € | 44,65 € |
| 500 | 0,16596 € | 82,98 € |
| 1.000 | 0,15594 € | 155,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13458 € | 672,90 € |
| 10.000 | 0,13007 € | 1.300,70 € |
| 15.000 | 0,12786 € | 1.917,90 € |
| 25.000 | 0,12548 € | 3.137,00 € |
| 35.000 | 0,12411 € | 4.343,85 € |
| 50.000 | 0,12281 € | 6.140,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

