

ERJ-6BQF1R5V | |
|---|---|
DigiKey Part Number | P15992TR-ND - Tape & Reel (TR) P15992CT-ND - Cut Tape (CT) P15992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQF1R5V |
Description | RES SMD 1.5 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQF1R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,09580 € | 9,58 € |
| 250 | 0,08264 € | 20,66 € |
| 500 | 0,07510 € | 37,55 € |
| 1.000 | 0,06907 € | 69,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05721 € | 286,05 € |
| 10.000 | 0,05451 € | 545,10 € |
| 15.000 | 0,05319 € | 797,85 € |
| 25.000 | 0,05176 € | 1.294,00 € |
| 35.000 | 0,05094 € | 1.782,90 € |
| 50.000 | 0,05017 € | 2.508,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

