
ERJ-3RQF6R8V | |
|---|---|
DigiKey Part Number | P6.8AJTR-ND - Tape & Reel (TR) P6.8AJCT-ND - Cut Tape (CT) P6.8AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF6R8V |
Description | RES 6.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF6R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04200 € | 4,20 € |
| 250 | 0,03584 € | 8,96 € |
| 500 | 0,03196 € | 15,98 € |
| 1.000 | 0,02868 € | 28,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02329 € | 116,45 € |
| 10.000 | 0,02134 € | 213,40 € |
| 15.000 | 0,02033 € | 304,95 € |
| 25.000 | 0,01920 € | 480,00 € |
| 35.000 | 0,01852 € | 648,20 € |
| 50.000 | 0,01786 € | 893,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

